Power Bipolar Transistor, 25V V(BR)CEO, 8-Element, NPN and PNP, Silicon, Plastic/Epoxy, 20 Pin, SOIC-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A2585SLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A2585SLW technical specifications.
| Number of Terminals | 20 |
| Terminal Position | SINGLE |
| Pin Count | 20 |
| Number of Elements | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A2585SLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.