The A2927SEB is a quad channel motor driver IC from Allegro Microsystems. It operates over a temperature range of -20 to 85 degrees Celsius and has a supply voltage of 5 to 50 volts. The device is packaged in a 44-pin QCCJ package and has a width and length of 16.5862mm. It is designed for use in motor control applications.
Allegro Microsystems A2927SEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 50 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A2927SEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.