
IC SOURCE DRIVER 8CHAN 20SOIC
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A2982ELWT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS | Compliant |