
The A2982ELWTR is an 8-channel driver IC from Allegro Microsystems, featuring a maximum output current of 500mA. It is packaged in a surface mount SOIC package and operates within a temperature range of -40°C to 85°C. The device is not RoHS compliant, and it contains lead, making it non-lead-free. It is available in quantities of 1000 units, packaged on a tape and reel.
Allegro Microsystems A2982ELWTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A2982ELWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
