Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20, LEAD FREE, MS-013AC, SOIC-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A2982SLW-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Output Current | -350mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A2982SLW-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
