
8-channel bipolar peripheral driver IC with 500mA max output current per channel. Features 50V collector-emitter voltage and 1.8V collector-emitter saturation voltage. Operates from a 2.4V to 50V supply voltage range. Packaged in a 20-pin SOIC (PDSO20) surface-mount package, measuring 12.8mm x 7.5mm x 2.35mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A2982SLWTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 50V |
| Height | 2.35mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A2982SLWTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
