The A3121LLTTR-T is a unipolar Hall effect sensor with a minimum magnetic sensor release point of 125mT and a typical magnetic sensor hysteresis of 105mT. It operates over a temperature range of -40°C to 150°C and can handle a maximum output current of 25mA. The device is supplied from a voltage as low as 4.5V and as high as 24V. It is packaged in a 4-pin SOT-89 package.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3121LLTTR-T technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 125Gs |
| Typical Magnetic Sensor Hysteresis | 105Gs |
| Maximum Magnetic Sensor Operating Point | 450Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SOT-89 |
| Package Family Name | SOT-89 |