The A3134LLTTR is a bipolar Hall effect sensor with a minimum magnetic sensor release point of -50 and typical magnetic sensor hysteresis of 27. It operates over a temperature range of -40°C to 150°C and can supply up to 25mA. The device is available in a 4-pin SOT-89 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3134LLTTR technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -50Gs |
| Typical Magnetic Sensor Hysteresis | 27Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SOT-89 |
| Package Family Name | SOT-89 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.