Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V 3-Pin Ultra Mini SIP Bulk
Sign in to ask questions about the Allegro Microsystems A3134LUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3134LUA technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3134LUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
