Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V 3-Pin Ultra Mini SIP Bulk
Allegro Microsystems A3134LUA-T technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -50Gs |
| Typical Magnetic Sensor Hysteresis | 27Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | Ultra Mini SIP |
| Package Family Name | SIP |
No datasheet is available for this part.