The A3141EU-T is a monolithic magnetic sensor with a minimum release point of 10mT and a maximum operating point of 160mT. It operates over a supply voltage range of 4.5 to 24V and can provide up to 25mA of output current. The device is packaged in a 3-pin mini-SIP package and is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Monolithic |
| Minimum Magnetic Sensor Release Point | 10Gs |
| Typical Magnetic Sensor Hysteresis | 55Gs |
| Maximum Magnetic Sensor Operating Point | 160Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | Mini-SIP |
| Package Family Name | SIP |
| RoHS Version | 2011/65/EU |