The A3141EUA-T is a monolithic Hall effect sensor from Allegro Microsystems. It features a minimum magnetic sensor release point of 10 and a typical magnetic sensor hysteresis of 55%. The device operates at a maximum supply voltage of 24V and a maximum output current of 25mA. The A3141EUA-T is suitable for use in environments with operating temperatures ranging from -40 to 85°C. It is packaged in an ultra mini SIP package.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Monolithic |
| Minimum Magnetic Sensor Release Point | 10Gs |
| Typical Magnetic Sensor Hysteresis | 55Gs |
| Maximum Magnetic Sensor Operating Point | 160Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | Ultra Mini SIP |
| Package Family Name | SIP |