
Hall Effect Sensor 25mA Monolithic 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
