The A3144LU-T is a monolithic Hall effect sensor with a minimum magnetic sensor release point of 50mT and a typical magnetic sensor hysteresis of 55mT. It operates over a maximum operating temperature range of -40°C to 150°C and can handle a maximum output current of 25mA. The device is supplied with a maximum operating voltage of 24V and a minimum operating voltage of 4.5V. It is available in a 3-pin SIP package.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Monolithic |
| Minimum Magnetic Sensor Release Point | 50Gs |
| Typical Magnetic Sensor Hysteresis | 55Gs |
| Maximum Magnetic Sensor Operating Point | 350Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |