The A3188EU-T is a latching hall effect sensor with a minimum magnetic sensor release point of -180 degrees and a typical magnetic sensor hysteresis of 360 degrees. It operates over a temperature range of -40 to 85°C and can handle a maximum output current of 25mA. The device is supplied with a typical operating voltage of 5, 9, 12, 15, or 18V, with a minimum operating voltage of 3.8V and a maximum of 24V.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3188EU-T technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -180Gs |
| Typical Magnetic Sensor Hysteresis | 360(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 180Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | Mini-SIP |
| Package Family Name | SIP |
No datasheet is available for this part.