Allegro Microsystems A3210EUA-T technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | 5Gs |
| Typical Magnetic Sensor Hysteresis | 7.7Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 3.5V |
| Maximum Output Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 2.75V |
| Pin Count | 3 |
| Package/Case | Ultra Mini SIP |
| Package Family Name | SIP |
Download the complete datasheet for Allegro Microsystems A3210EUA-T to view detailed technical specifications.
No datasheet is available for this part.