The A3211EEHLT-T is an omnipolar switch from Allegro Microsystems with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 2.5V to 3.5V and has a maximum supply current of 2mA. The device is mounted using surface mount technology and is available in a VSON-8 package. The A3211EEHLT-T is RoHS compliant.
Allegro Microsystems A3211EEHLT-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3211EEHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
