Hall Effect Sensor 1mA Omnipolar 2.75V Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3211ELHLX-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3211ELHLX-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.