Hall Effect Sensor 1mA Omnipolar 2.75V T/R
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 10Gs |
| Typical Magnetic Sensor Hysteresis | 5.9Gs |
| Maximum Magnetic Sensor Operating Point | 55Gs |
| Max Operating Supply Voltage | 3.5V |
| Maximum Output Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 2.75V |