
The A3212EELLT-T is an omnipolar switch from Allegro Microsystems. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.5V and a minimum supply voltage of 2.5V. It is designed for surface mount applications and is packaged in a DFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3212EELLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3212EELLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.