
Hall Effect Sensor 1mA Omnipolar 2.75V 3-Pin SOT-23W T/R
Allegro Microsystems A3212ELHLT technical specifications.
| Current Rating | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.75V |
| Output Current | 1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3212ELHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
