
The A3212ELHLT-T is a surface mount, omnipolar switch and Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a SOT-23 package and is suitable for use in applications where a low current and voltage are required.
Allegro Microsystems A3212ELHLT-T technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 2mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Omnipolar Switch, Hall Effect Sensor |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3212ELHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
