
Hall Effect Sensor, an analog integrated circuit featuring BICMOS technology within a SIP-3 package. This through-hole mount component operates with a supply voltage range of 2.5V to 3.5V, typically at 2.75V, and offers a maximum output current of 1mA. Designed for a wide temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Allegro Microsystems A3212EUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Length | 4.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 2.75V |
| Output Current | 1mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Hall Effect Sensor |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3212EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
