
The A3213ELHLT from Allegro Microsystems operates between -40°C and 85°C. It can supply up to 2mA and has a maximum output current of 1mA. The device is RoHS compliant and available in a TSSOP-14 package, packaged in tape and reel for surface mount applications.
Allegro Microsystems A3213ELHLT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Current | 1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3213ELHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
