
Omnipolar Switch IC, BICMOS technology, operating from a 2.4V to 5.5V supply range with a typical 3V operating voltage. Features a 1mA maximum output current and 2mA maximum supply current. Packaged in a compact SOT-23 surface mount case with dimensions of 2.98mm length, 1.91mm width, and 0.95mm height. Operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Allegro Microsystems A3213ELHLT-T technical specifications.
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3V |
| Output Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Omnipolar Switch |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3213ELHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
