
Omnipolar switch IC featuring BICMOS technology in a SIP-3 package. Operates from a 2.4V to 5.5V supply voltage range, with a typical operating voltage of 3V. Delivers a maximum output current of 1mA and a maximum supply current of 2mA. Designed for through-hole mounting, this RoHS compliant component has dimensions of 4.09mm length, 1.52mm width, and 3.02mm height. Suitable for operation between -40°C and 85°C.
Allegro Microsystems A3213EUA-T technical specifications.
| Package/Case | SIP |
| Height | 3.02mm |
| Lead Free | Lead Free |
| Length | 4.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3V |
| Output Current | 1mA |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Omnipolar Switch |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3213EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
