
The A3213LUA-T is a specialized IC from Allegro Microsystems with a SIP package and lead-free construction. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V, with a maximum output current of 1mA. It is designed for through-hole mounting.
Allegro Microsystems A3213LUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Output Current | 1mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3213LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
