
The A3214EUA-T is a SIP packaged, lead free analog IC from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 5.5V. The device has a maximum output current of 1mA and a maximum supply current of 2mA. It is available in bulk packaging and is compliant with RoHS regulations.
Allegro Microsystems A3214EUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Output Current | 1mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3214EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.