The A3214LLHLT-T from Allegro Microsystems is a surface mount IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V. The IC has a maximum output current of 1mA and a maximum supply current of 2mA. It is RoHS compliant and available in tape and reel packaging.
Allegro Microsystems A3214LLHLT-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Current | 1mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3214LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
