
The A3230LLHLT-T is a linear hall effect sensor from Allegro Microsystems, operating within a temperature range of -40°C to 150°C. It is designed to handle a maximum supply voltage of 24V and a maximum output current of 60mA. The device is packaged in a SOT-23 package and is mounted using surface mount technology. The A3230LLHLT-T is compliant with RoHS regulations and is available in tape and reel packaging.
Allegro Microsystems A3230LLHLT-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3230LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.