
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |