
The A3240EUA-T is a linear Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and can supply up to 25mA of output current. The device is packaged in a SIP package and is RoHS compliant. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 4.2V.
Allegro Microsystems A3240EUA-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3240EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
