The A3240LLT is a surface mount Hall Effect / Magnetoresistive IC with a maximum operating temperature range of -40°C to 150°C. It operates on a supply voltage between 4.2V and 24V and has a maximum output current of 25mA. The device is packaged in a SOT-89-3 package and is not RoHS compliant. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3240LLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3240LLT technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3240LLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.