
The A3241EUA-T is a linear, latching, omnipolar Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 60mA. The device is available in a through hole package and is compliant with lead-free standards. The sensor is suitable for use in applications requiring a maximum supply voltage of 24V and a minimum supply voltage of 3.6V.
Allegro Microsystems A3241EUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.6V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3241EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
