
Hall Effect Sensor Unipolar 5V/9V/12V/15V/18V 3-Pin SOT-23W T/R
Sign in to ask questions about the Allegro Microsystems A3241LLHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3241LLHLT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 3.5mA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3241LLHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.