
The A3242LLHLT-T is a unipolar switch from Allegro Microsystems, operating over a temperature range of -40°C to 150°C. It features a maximum output current of 60mA and a maximum supply current of 3.5mA. The device is lead free and RoHS compliant, packaged in a SOT-23 surface mount package.
Allegro Microsystems A3242LLHLT-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 3.5mA |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| RoHS | Compliant |
No datasheet is available for this part.
