
The A3245ELHLT-T is a surface mount SOT-23 package IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 60mA and a maximum supply current of 3.5mA. The device is RoHS compliant and has a lead-free termination. It is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Output Current | 60mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.91mm |
| RoHS | Compliant |