
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3251ELT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3251ELT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.