
The A3280ELHLT-T is a latching hall effect sensor from Allegro Microsystems. It has a maximum operating temperature range of -40°C to 85°C and is available in a surface mount SOT-23 package. The device is RoHS compliant and lead free. It has a maximum output current of 25mA and a maximum supply current of 8mA.
Allegro Microsystems A3280ELHLT-T technical specifications.
| Current Rating | 4mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3280ELHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
