The A3280ELT-T is a latching Hall effect sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 25mA and a maximum supply current of 8mA. The device is surface mount and RoHS compliant. It is not radiation hardened.
Allegro Microsystems A3280ELT-T technical specifications.
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Output Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3280ELT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.