
The A3280LLHLT is a linear latching omnipolar Hall effect sensor from Allegro Microsystems. It operates over a supply voltage range of 4.2V to 24V and can withstand temperatures up to 150°C. The device has a maximum output current of 25mA and a maximum supply current of 8mA. The A3280LLHLT is available in a surface mount SOT-23 package and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Allegro Microsystems A3280LLHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3280LLHLT technical specifications.
| Current Rating | 4mA |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3280LLHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.