
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin SOT-23W T/R
Sign in to ask questions about the Allegro Microsystems A3280LLHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3280LLHLT-T technical specifications.
| Current Rating | 4mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3280LLHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
