
The A3280LLT is a surface mount, linear, latching, omnipolar Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and is powered by a supply voltage between 4.2V and 24V. The device has a maximum output current of 25mA and a maximum supply current of 8mA. The A3280LLT is available in a SOT-89-3 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3280LLT technical specifications.
| Package/Case | SOT-89-3 |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
