
The A3280LLT-T is a surface mount latch IC from Allegro Microsystems with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply current of 8mA and a maximum supply voltage of 24V, with a minimum supply voltage of 4.2V. The device is packaged in a SOT-89-3 package and is RoHS compliant.
Allegro Microsystems A3280LLT-T technical specifications.
| Package/Case | SOT-89-3 |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3280LLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.