The A3281EUA is a linear latching omnipolar Hall effect IC from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is available in a through hole SIP package. The device has a maximum supply voltage of 24V and a minimum supply voltage of 4.2V, with a maximum output current of 25mA. It is not RoHS compliant.
Sign in to ask questions about the Allegro Microsystems A3281EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3281EUA technical specifications.
| Package/Case | SIP |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3281EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.