
The A3281LLHLT is a linear latching omnipolar Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and can supply up to 25mA of output current. The device is RoHS non-compliant and is packaged in a surface mount SOT-23 package, available on tape and reel. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 4.2V.
Allegro Microsystems A3281LLHLT technical specifications.
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3281LLHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.