
The A3281LLT-T is a linear latching hall effect sensor in a surface mount SOT-89-3 package. It operates over a temperature range of -40°C to 150°C and has a maximum supply current of 8mA. The device is RoHS compliant and is not radiation hardened. It has a maximum output current of 25mA and a logic function of latch.
Allegro Microsystems A3281LLT-T technical specifications.
| Package/Case | SOT-89-3 |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Output Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3281LLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
