
The A3282LLHLT-T is a surface mount, lead free, linear latching omnipolar Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and has a maximum output current of 60mA. The device is RoHS compliant and packaged in a single SOT-23 package on a cut tape reel.
Allegro Microsystems A3282LLHLT-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 3.5mA |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3282LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
