
Hall Effect Sensor 60mA Latch 5V/9V/12V/15V/18V 3-Pin Ultra Mini SIP Bulk
Sign in to ask questions about the Allegro Microsystems A3282LUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3282LUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 3.5mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3282LUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.