
The A3283ELTTR-T is a surface mount, lead free, RoHS compliant latching Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 25mA. The device is packaged in a SOT-89-3 package and is suitable for use in magnetic sensing applications.
Allegro Microsystems A3283ELTTR-T technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3283ELTTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.